
NRF54L05-QGAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L05-QGAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L05-QGAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L05-QGAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L05-QGAA-R7 |
Description | WIRELESS SOC, ULTRA LOW POWER 2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Memory Size | 500kB Flash, 96kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 35 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 1.6mA ~ 2.1mA | |
Current - Transmitting | 1.2mA ~ 9.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.74016 | £1,740.16 |
| 2,000 | £1.67538 | £3,350.76 |
| 3,000 | £1.63925 | £4,917.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 10 | £2.35100 | £23.51 |
| 25 | £2.22200 | £55.55 |
| 100 | £2.04470 | £204.47 |
| 250 | £1.93832 | £484.58 |
| 500 | £1.86316 | £931.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.64000 | £2.64 |
| 10 | £2.28300 | £22.83 |
| 25 | £2.15720 | £53.93 |
| 100 | £1.98520 | £198.52 |
| 250 | £1.88184 | £470.46 |
| 500 | £1.80890 | £904.45 |
| Unit Price without VAT: | £2.64000 |
|---|---|
| Unit Price with VAT: | £3.16800 |

