NRF51822-EK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nordic Semiconductor ASA
In Stock: 68
Unit Price: £27.65000
nRF51822, mbed-Enabled Development nRFgo Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF51822-EK

DigiKey Part Number
4823-NRF51822-EK-ND
Manufacturer
Manufacturer Product Number
NRF51822-EK
Description
KIT EVALUATION NRF51822
Customer Reference
Detailed Description
nRF51822, mbed-Enabled Development nRFgo Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF51822, mbed-Enabled Development
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes