
NRF24Z1-EVKIT | |
|---|---|
DigiKey Part Number | 4823-NRF24Z1-EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | NRF24Z1-EVKIT |
Description | KIT NRF24Z1 & USB BOARD ANT SW |
Customer Reference | |
Detailed Description | nRF24Z1 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | nRF24Z1 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

