
NRF24L01P-UPGRADE | |
|---|---|
DigiKey Part Number | NRF24L01P-UPGRADE-ND |
Manufacturer | |
Manufacturer Product Number | NRF24L01P-UPGRADE |
Description | UPGRADE 2PCB/1SMA NRF24L01 |
Customer Reference | |
Detailed Description | nRF24L01+ - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF24L01+ | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |




