
NRF24L01P-MODULE-SMA | |
|---|---|
DigiKey Part Number | NRF24L01P-MODULE-SMA-ND |
Manufacturer | |
Manufacturer Product Number | NRF24L01P-MODULE-SMA |
Description | KIT EVAL NRF24L01+ SMA CONN |
Customer Reference | |
Detailed Description | nRF24L01+ - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF24L01+ | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |








