
NRF24E2G | |
|---|---|
DigiKey Part Number | NRF24E2G-ND |
Manufacturer | |
Manufacturer Product Number | NRF24E2G |
Description | RF XMITTER GFSK 2.4GHZ 36VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter GFSK 2.4GHz 0dBm 1Mbps PCB, Surface Mount Antenna 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 2.4GHz | |
Applications | Wireless Game Controllers | |
Modulation or Protocol | GFSK | |
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Current - Transmitting | 13mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) |

