Direct




GCHDLP15M15M | |
|---|---|
DigiKey Part Number | GCHDLP15M15M-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP15M15M |
Description | DSUB GENDER CHANGER HD15M HD15M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Male | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.11000 | £6.11 |
| 10 | £5.19000 | £51.90 |
| 25 | £4.86520 | £121.63 |
| 90 | £4.44456 | £400.01 |
| 180 | £4.23250 | £761.85 |
| 270 | £4.11319 | £1,110.56 |
| 540 | £3.91702 | £2,115.19 |
| 1,080 | £3.73027 | £4,028.69 |
| Unit Price without VAT: | £6.11000 |
|---|---|
| Unit Price with VAT: | £7.33200 |


