
CCA-009-M.5R152 | |
|---|---|
DigiKey Part Number | CCA-009-M.5R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-009-M.5R152 |
Description | CABLE ASSY D TO MICRO D 9P 500MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £18.44560 | £461.14 |
| Unit Price without VAT: | £18.44560 |
|---|---|
| Unit Price with VAT: | £22.13472 |

