Direct

979-050-030-121 | |
|---|---|
DigiKey Part Number | 950Z-ND |
Manufacturer | |
Manufacturer Product Number | 979-050-030-121 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-050-030R121 | NorComp Inc. | 1,915 | 950ZE-ND | £7.14000 | Direct |


