Direct

979-025-030-121 | |
|---|---|
DigiKey Part Number | 925Z-ND |
Manufacturer | |
Manufacturer Product Number | 979-025-030-121 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-025-030R121 | NorComp Inc. | 1,585 | 925ZE-ND | £4.12000 | Direct |


