979-025-010-031 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: £1.67000
Datasheet
25 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-025-010-031

DigiKey Part Number
979-25PG-ND
Manufacturer
Manufacturer Product Number
979-025-010-031
Description
CONN BACKSHELL 25POS 180DEG GRAY
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Obsolete
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
979-025-010R031NorComp Inc.0979-25PGE-ND£1.67000Direct
Obsolete
This product is no longer manufactured. View Substitutes