979-015-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: £2.58000
Datasheet
15 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-015-020-121

DigiKey Part Number
979-15MP-ND
Manufacturer
Manufacturer Product Number
979-015-020-121
Description
CONN BACKSHELL 15POS 180DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Obsolete
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Chrome
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
979-015-020R121NorComp Inc.0979-15MPE-ND£2.58000Direct
Obsolete
This product is no longer manufactured. View Substitutes