Direct

979-009-020-121 | |
|---|---|
DigiKey Part Number | 979-09MP-ND |
Manufacturer | |
Manufacturer Product Number | 979-009-020-121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Chrome |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-009-020R121 | NorComp Inc. | 5,755 | 979-09MPE-ND | £2.03000 | Direct |


