974-009-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 31
Unit Price: £6.52000
Datasheet
9 Position Two Piece Backshell Connector Silver 40° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

974-009-020-121

DigiKey Part Number
974-09MP40-ND
Manufacturer
Manufacturer Product Number
974-009-020-121
Description
CONN BACKSHELL 9P 40DEG SHLD SLV
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 40° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
40°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes