
683M13W3203L001 | |
|---|---|
DigiKey Part Number | 37-683M13W3203L001-ND |
Manufacturer | |
Manufacturer Product Number | 683M13W3203L001 |
Description | CONN D-SUB RCPT 13P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax and Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.12000 | £11.12 |
| 10 | £9.45300 | £94.53 |
| 25 | £8.86040 | £221.51 |
| 50 | £8.43760 | £421.88 |
| 100 | £8.03490 | £803.49 |
| 250 | £7.53224 | £1,883.06 |
| 500 | £7.17312 | £3,586.56 |
| 1,000 | £6.83122 | £6,831.22 |
| Unit Price without VAT: | £11.12000 |
|---|---|
| Unit Price with VAT: | £13.34400 |

