
680M002-072LA02 | |
|---|---|
DigiKey Part Number | 37-680M002-072LA02-ND |
Manufacturer | |
Manufacturer Product Number | 680M002-072LA02 |
Description | F PWR CONT // 8-10AWG // 30U" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M002-072LA02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.85000 | £4.85 |
| 10 | £4.12100 | £41.21 |
| 25 | £3.86320 | £96.58 |
| 50 | £3.67840 | £183.92 |
| 200 | £3.33560 | £667.12 |
| 400 | £3.17645 | £1,270.58 |
| 600 | £3.08692 | £1,852.15 |
| 1,000 | £2.97776 | £2,977.76 |
| 2,600 | £2.78387 | £7,238.06 |
| Unit Price without VAT: | £4.85000 |
|---|---|
| Unit Price with VAT: | £5.82000 |

