41670300RP1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 21,520
Unit Price: £0.23000
Datasheet
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41670300RP1

DigiKey Part Number
41670300RP1-ND
Manufacturer
Manufacturer Product Number
41670300RP1
Description
CONN HEADER RA GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
-
Housing Material
Polyamide (PA), Nylon
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,000£0.21872£218.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.21872
Unit Price with VAT:£0.26246