173-E25-111R001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 435
Unit Price: £8.03000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.94530
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.63150
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.92440
Datasheet

Similar


HARTING
In Stock: 387
Unit Price: £5.50000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.68000
Datasheet

Similar


HARTING
In Stock: 39
Unit Price: £5.57000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.72580
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.21000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £6.72320
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £7.51000
Datasheet

Similar


HARTING
In Stock: 70
Unit Price: £8.17000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £8.17000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.71530
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-E25-111R001

DigiKey Part Number
1173-25MEA-ND
Manufacturer
Manufacturer Product Number
173-E25-111R001
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.283" (7.20mm)
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes