
171-015-113R051 | |
|---|---|
DigiKey Part Number | 171-015-113R051-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-113R051 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 500V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £2.45200 | £24.52 |
| 25 | £2.29840 | £57.46 |
| 50 | £2.18860 | £109.43 |
| 100 | £2.08410 | £208.41 |
| 250 | £1.95360 | £488.40 |
| 540 | £1.85030 | £999.16 |
| 1,080 | £1.76204 | £1,903.00 |
| 2,700 | £1.65183 | £4,459.94 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

