171-009-102L011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 2,241
Unit Price: £1.94000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 199
Unit Price: £1.19000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: £7.49000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
1209MER-ND
1209MER-ND

171-009-102L011

DigiKey Part Number
1209MER-ND
Manufacturer
Manufacturer Product Number
171-009-102L011
Description
CONN D-SUB PLUG 9POS PNL MNT
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
171-009-102L011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes