170-202-170L002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 4,005
Unit Price: £1.13000
Datasheet

Similar


Molex
In Stock: 12,106
Unit Price: £0.19000
Datasheet
D-Sub Contact Female Socket Gold 20-26 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-202-170L002

DigiKey Part Number
88SE-ND
Manufacturer
Manufacturer Product Number
170-202-170L002
Description
CONN D-SUB SOCKET 20-26AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-26 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-26 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes