MFR Recommended

F175H5-061-D0750 | |
|---|---|
DigiKey Part Number | F175H5-061-D0750-ND |
Manufacturer | |
Manufacturer Product Number | F175H5-061-D0750 |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 610.0 CFM (17.08m³/min) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 610.0 CFM (17.08m³/min) | |
Static Pressure | 4.190 in H2O (1046.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 78.0dB(A) | |
Power (Watts) | 182 W | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Base Product Number |


