
BM5125-01W-B30-L00 | |
|---|---|
DigiKey Part Number | 12-BM5125-01W-B30-L00-ND |
Manufacturer | |
Manufacturer Product Number | BM5125-01W-B30-L00 |
Description | FAN BLOWER 51X25MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 51mm L x 51mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 25.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 27.0dB | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |


