MFR Recommended

4715MS-24W-B20-A00 | |
|---|---|
DigiKey Part Number | 12-4715MS-24W-B20-A00-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-24W-B20-A00 |
Description | FAN AXIAL 119X38MM 240VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 67.1 CFM (1.88m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 8.00W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |

