4712KL-04W-B50-P00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 317
Unit Price: £24.56000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: £42.85000
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4712KL-04W-B50-P00

DigiKey Part Number
P12855-ND
Manufacturer
Manufacturer Product Number
4712KL-04W-B50-P00
Description
FAN AXIAL 119X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.373 in H2O (93.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
50.5dB
Power (Watts)
10.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.850A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes