MFR Recommended

4710PS-23T-B3A-A00 | |
|---|---|
DigiKey Part Number | 4710PS-23T-B3A-A00-ND |
Manufacturer | |
Manufacturer Product Number | 4710PS-23T-B3A-A00 |
Description | FAN AXIAL 119X25.5MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4710PS-23T-B3A-A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.160 in H2O (40.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 11.00W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.8 lb (362.87 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |


