
3615RL-04W-B70-E00 | |
|---|---|
DigiKey Part Number | 3615RL-04W-B70-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3615RL-04W-B70-E00 |
Description | FAN AXIAL 92X38.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 152.5 CFM (4.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.40mm | |
Air Flow | 152.5 CFM (4.27m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 62.5dB(A) | |
Power (Watts) | 28.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 2.41A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |

