3110KL-04W-B20-G00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.83125
Datasheet

Similar


Sunon Fans
In Stock: 872
Unit Price: £10.77000

Similar


Delta Electronics
In Stock: 45
Unit Price: £19.30000
Datasheet

Similar


Orion Fans
In Stock: 1,319
Unit Price: £10.19000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110KL-04W-B20-G00

DigiKey Part Number
3110KL-04W-B20-G00-ND
Manufacturer
Manufacturer Product Number
3110KL-04W-B20-G00
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
28.2 CFM (0.790m³/min)
Static Pressure
0.087 in H2O (21.7 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
25.0dB
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.110A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes