2004KL-04W-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 122
Unit Price: £8.27000
Datasheet

Similar


Qualtek
In Stock: 1,383
Unit Price: £6.70000
Datasheet

Similar


Orion Fans
In Stock: 186
Unit Price: £10.19000
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 6.4 CFM (0.179m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004KL-04W-B30-B00

DigiKey Part Number
P15614-ND
Manufacturer
Manufacturer Product Number
2004KL-04W-B30-B00
Description
FAN AXIAL 50X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 6.4 CFM (0.179m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
6.4 CFM (0.179m³/min)
Static Pressure
0.064 in H2O (16.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
23.0dB
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.044 lb (19.96 g)
Current Rating (Amps)
0.040A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes