
17PM-K455-99VS | |
|---|---|
DigiKey Part Number | 942-17PM-K455-99VS-ND |
Manufacturer | |
Manufacturer Product Number | 17PM-K455-99VS |
Description | STEP MOTOR HYBRID DUAL SHAFT 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 800 mA 24VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Type Hybrid, Dual Shaft | Termination Style Wire Leads |
Coil Type Unipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 24VDC | Coil Resistance 7.3 Ohms |
Current Rating (Amps) 800 mA | Features Flatted Shaft |
Steps per Revolution 200.0 | Rotor Inertia 75gcm² |
Step Angle 1.8° | Weight 0.772 lb (350.17 g) |
Accuracy ±5% | Base Product Number |
Torque - Holding (oz-in / mNm) 48.15 / 340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.31000 | £50.31 |
| 5 | £46.24200 | £231.21 |
| 10 | £44.59000 | £445.90 |
| 25 | £42.49640 | £1,062.41 |
| 50 | £40.97840 | £2,048.92 |
| 100 | £39.51460 | £3,951.46 |
| Unit Price without VAT: | £50.31000 |
|---|---|
| Unit Price with VAT: | £60.37200 |

