Similar
Similar

1611RL-04W-B70-B00 | |
|---|---|
DigiKey Part Number | 12-1611RL-04W-B70-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1611RL-04W-B70-B00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.8 CFM (0.442m³/min) | |
Static Pressure | 1.138 in H2O (283.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 54.0dB | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.106 lb (48.08 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |




