1608KL-04W-B50-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1,862
Unit Price: £9.60000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608KL-04W-B50-L00

DigiKey Part Number
P12821-ND
Manufacturer
Manufacturer Product Number
1608KL-04W-B50-L00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.5 CFM (0.266m³/min)
Static Pressure
0.278 in H2O (69.2 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.0dB
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
0.110A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes