
15050VA-48R-EA-00 | |
|---|---|
DigiKey Part Number | 12-15050VA-48R-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-48R-EA-00 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 346.1 CFM (9.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 346.1 CFM (9.69m³/min) | |
Static Pressure | 1.250 in H2O (312.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 68.0dB | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 38 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.49000 | £59.49 |
| 10 | £47.42800 | £474.28 |
| 30 | £42.28800 | £1,268.64 |
| 50 | £41.62420 | £2,081.21 |
| Unit Price without VAT: | £59.49000 |
|---|---|
| Unit Price with VAT: | £71.38800 |









