12038VA-48P-EA-E0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 39
Unit Price: £30.66000
Datasheet
Image for 12038VA-48P-EA-E0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038VA-48P-EA-E0

DigiKey Part Number
12-12038VA-48P-EA-E0-ND
Manufacturer
Manufacturer Product Number
12038VA-48P-EA-E0
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 189.9 CFM (5.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
189.9 CFM (5.32m³/min)
Static Pressure
0.920 in H2O (229.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
59.5dB
Power (Watts)
21.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.400A
Voltage Range
40 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes