11938MB-A1J-EP-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £13.02050
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-A1J-EP-00

DigiKey Part Number
12-11938MB-A1J-EP-00-ND
Manufacturer
Manufacturer Product Number
11938MB-A1J-EP-00
Description
FAN AXIAL 119X38MM 115VAC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
49.4 CFM (1.38m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
28.0dB
Power (Watts)
5.50W
RPM
1450 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£13.02050£260.41
Manufacturers Standard Package
Unit Price without VAT:£13.02050
Unit Price with VAT:£15.62460