
11938MB-A0N-AA-00 | |
|---|---|
DigiKey Part Number | 12-11938MB-A0N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938MB-A0N-AA-00 |
Description | FAN 100VAC 119X38MM WR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 103.6 CFM (2.90m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 103.6 CFM (2.90m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
Noise | 41.0dB | |
Power (Watts) | 14.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £48.95500 | £979.10 |
| Unit Price without VAT: | £48.95500 |
|---|---|
| Unit Price with VAT: | £58.74600 |

