Parametric Equivalent

09238SB-B4L-EA-00 | |
|---|---|
DigiKey Part Number | 12-09238SB-B4L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09238SB-B4L-EA-00 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 92mm L x 92mm H Ball 44.7 CFM (1.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.50mm | |
Air Flow | 44.7 CFM (1.25m³/min) | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.5dB | |
Power (Watts) | 8.00W | |
RPM | 3150 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £48.95480 | £1,223.87 |
| Unit Price without VAT: | £48.95480 |
|---|---|
| Unit Price with VAT: | £58.74576 |


