09232VE-24R-CT-S0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09232VE-24R-CTS-0

DigiKey Part Number
12-09232VE-24R-CTS-0-ND
Manufacturer
Manufacturer Product Number
09232VE-24R-CTS-0
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
10 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.73000£17.73
10£14.52300£145.23
25£13.31120£332.78
60£12.28817£737.29
Manufacturers Standard Package
Unit Price without VAT:£17.73000
Unit Price with VAT:£21.27600