Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038FB-A1K-EA-00

DigiKey Part Number
12-08038FB-A1K-EA-00-ND
Manufacturer
Manufacturer Product Number
08038FB-A1K-EA-00
Description
FAN 80MM X 38MM 115VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB
Power (Watts)
7.50W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.92000£13.92
10£11.22900£112.29
40£9.74400£389.76
80£9.06088£724.87
120£8.95867£1,075.04
Manufacturers Standard Package
Unit Price without VAT:£13.92000
Unit Price with VAT:£16.70400