
06920GA-12N-AA-00 | |
|---|---|
DigiKey Part Number | 12-06920GA-12N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06920GA-12N-AA-00 |
Description | FAN BLOWER 70.6X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 70.6mm L x 68.5mm H Ball 7.1 CFM (0.199m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 70.6mm L x 68.5mm H | |
Width | 20.00mm | |
Air Flow | 7.1 CFM (0.199m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.0dB | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £8.44442 | £1,013.33 |
| Unit Price without VAT: | £8.44442 |
|---|---|
| Unit Price with VAT: | £10.13330 |

