
06023GA-12N-AL-00 | |
|---|---|
DigiKey Part Number | 12-06023GA-12N-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 06023GA-12N-AL-00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60.6mm L x 59.9mm H Ball 8.5 CFM (0.240m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60.6mm L x 59.9mm H | |
Width | 23.00mm | |
Air Flow | 8.5 CFM (0.240m³/min) | |
Static Pressure | 0.923 in H2O (230.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 41.0dB | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £9.01500 | £1,442.40 |
| Unit Price without VAT: | £9.01500 |
|---|---|
| Unit Price with VAT: | £10.81800 |

