
06023GA-12N-AA-00 | |
|---|---|
DigiKey Part Number | 06023GA-12N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06023GA-12N-AA-00 |
Description | FAN BLOWER BALL 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Ball 8.5 CFM (0.238m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | - | |
Width | - | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.0dB | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.132 lb (59.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £8.69550 | £1,391.28 |
| Unit Price without VAT: | £8.69550 |
|---|---|
| Unit Price with VAT: | £10.43460 |

