Fan Blower 12VDC Square/Rounded - 53mm L x 50mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020GA-12K-AA-00

DigiKey Part Number
12-05020GA-12K-AA-00-ND
Manufacturer
Manufacturer Product Number
05020GA-12K-AA-00
Description
FAN BLOWER 53X20MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 53mm L x 50mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 53mm L x 50mm H
Width
20.00mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
20.0dB
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
120£8.18200£981.84
Manufacturers Standard Package
Unit Price without VAT:£8.18200
Unit Price with VAT:£9.81840