Image for 05015SS-12L-WL-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05015SS-12L-WL-D0

DigiKey Part Number
12-05015SS-12L-WL-D0-ND
Manufacturer
Manufacturer Product Number
05015SS-12L-WL-D0
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 8.8 CFM (0.246m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
8.8 CFM (0.246m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
22.0dB
Power (Watts)
600 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
270£4.02822£1,087.62
Manufacturers Standard Package
Unit Price without VAT:£4.02822
Unit Price with VAT:£4.83386