


WT25S | |
|---|---|
DigiKey Part Number | WT25S-ND |
Manufacturer | |
Manufacturer Product Number | WT25S |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT25S Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.81000 | £21.81 |
| 10 | £18.81600 | £188.16 |
| 25 | £17.73920 | £443.48 |
| 50 | £16.96440 | £848.22 |
| 100 | £16.22190 | £1,622.19 |
| 250 | £15.28788 | £3,821.97 |
| 500 | £14.61564 | £7,307.82 |
| Unit Price without VAT: | £21.81000 |
|---|---|
| Unit Price with VAT: | £26.17200 |

