


WT18S | |
|---|---|
DigiKey Part Number | WT18S-ND |
Manufacturer | |
Manufacturer Product Number | WT18S |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT18S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.06000 | £17.06 |
| 10 | £14.71800 | £147.18 |
| 25 | £13.87640 | £346.91 |
| 50 | £13.27060 | £663.53 |
| 100 | £12.69020 | £1,269.02 |
| 250 | £11.96028 | £2,990.07 |
| 500 | £11.43492 | £5,717.46 |
| Unit Price without VAT: | £17.06000 |
|---|---|
| Unit Price with VAT: | £20.47200 |



