


UB25SKW035F | |
|---|---|
DigiKey Part Number | UB25SKW035F-ND |
Manufacturer | |
Manufacturer Product Number | UB25SKW035F |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.63000 | £10.63 |
| 10 | £9.17400 | £91.74 |
| 25 | £8.64920 | £216.23 |
| 50 | £8.27240 | £413.62 |
| 100 | £7.91120 | £791.12 |
| 250 | £7.45688 | £1,864.22 |
| 500 | £7.12988 | £3,564.94 |
| 1,000 | £6.81665 | £6,816.65 |
| Unit Price without VAT: | £10.63000 |
|---|---|
| Unit Price with VAT: | £12.75600 |

