
UB215SKG035F-1JB | |
|---|---|
DigiKey Part Number | UB215SKG035F-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG035F-1JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG035F-1JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.30000 | £13.30 |
| 10 | £11.47700 | £114.77 |
| 25 | £10.82160 | £270.54 |
| 50 | £10.34960 | £517.48 |
| 100 | £9.89730 | £989.73 |
| 250 | £9.32852 | £2,332.13 |
| 500 | £8.91912 | £4,459.56 |
| Unit Price without VAT: | £13.30000 |
|---|---|
| Unit Price with VAT: | £15.96000 |

