


UB15NBKG01N-A | |
|---|---|
DigiKey Part Number | 360-4053-ND |
Manufacturer | |
Manufacturer Product Number | UB15NBKG01N-A |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15NBKG01N-A Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features With Barrier |
Type Standard | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.49000 | £8.49 |
| 10 | £7.32900 | £73.29 |
| 25 | £6.91080 | £172.77 |
| 50 | £6.60980 | £330.49 |
| 100 | £6.32130 | £632.13 |
| 250 | £5.95860 | £1,489.65 |
| 500 | £5.69754 | £2,848.77 |
| 1,000 | £5.44739 | £5,447.39 |
| Unit Price without VAT: | £8.49000 |
|---|---|
| Unit Price with VAT: | £10.18800 |

