
UB04KW016F | |
|---|---|
DigiKey Part Number | UB04KW016F-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW016F |
Description | LED PNL IND GREEN 12.00MM SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3.8V 25mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 3.8V |
Manufacturer NKK Switches | Current 25mA |
Series | Panel Cutout Shape Square |
Packaging Bulk | Panel Cutout Dimensions 0.64" x 0.64" (16.20mm x 16.20mm) |
Part Status Active | Lens Size 12.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.68000 | £17.68 |
| Unit Price without VAT: | £17.68000 |
|---|---|
| Unit Price with VAT: | £21.21600 |

